Direct
Direct

T491C107M004AT | |
|---|---|
DigiKey Part Number | T491C107M004AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C107M004AT |
Description | CAP TANT 100UF 20% 4V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C107M004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D107X0004C2TE3 | Vishay Sprague | 0 | 293D107X0004C2TE3-ND | 0,27778 € | Direct |
| 293D107X0004C2WE3 | Vishay Sprague | 0 | 718-293D107X0004C2WE3TR-ND | 0,27446 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18403 € | 184,03 € |
| Unit Price without VAT: | 0,18403 € |
|---|---|
| Unit Price with VAT: | 0,21900 € |



