
T491C107K010AT | |
|---|---|
DigiKey Part Number | 399-8338-2-ND - Tape & Reel (TR) 399-8338-1-ND - Cut Tape (CT) 399-8338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C107K010AT |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C107K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,18100 € | 11,81 € |
| 50 | 0,95500 € | 47,75 € |
| 100 | 0,88510 € | 88,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76712 € | 383,56 € |
| 1.000 | 0,73061 € | 730,61 € |
| 1.500 | 0,71233 € | 1.068,50 € |
| 2.500 | 0,69205 € | 1.730,13 € |
| 3.500 | 0,68020 € | 2.380,70 € |
| 5.000 | 0,66879 € | 3.343,95 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

