
T491C106M020AT | |
|---|---|
DigiKey Part Number | 399-8335-2-ND - Tape & Reel (TR) 399-8335-1-ND - Cut Tape (CT) 399-8335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106M020AT |
Description | CAP TANT 10UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37200 € | 3,72 € |
| 50 | 0,28360 € | 14,18 € |
| 100 | 0,25640 € | 25,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21038 € | 105,19 € |
| 1.000 | 0,19616 € | 196,16 € |
| 1.500 | 0,18903 € | 283,55 € |
| 2.500 | 0,18114 € | 452,85 € |
| 3.500 | 0,17652 € | 617,82 € |
| 5.000 | 0,17208 € | 860,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

