
T491C106K020AT | |
---|---|
DigiKey Part Number | 399-3733-2-ND - Tape & Reel (TR) 399-3733-1-ND - Cut Tape (CT) 399-3733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106K020AT |
Description | CAP TANT 10UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,36100 € | 3,61 € |
50 | 0,27540 € | 13,77 € |
100 | 0,24880 € | 24,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,20418 € | 102,09 € |
1.000 | 0,19036 € | 190,36 € |
1.500 | 0,18345 € | 275,18 € |
2.500 | 0,17579 € | 439,48 € |
3.500 | 0,17131 € | 599,58 € |
5.000 | 0,16701 € | 835,05 € |
6.000 | 0,16496 € | 989,76 € |
12.000 | 0,15809 € | 1.897,08 € |
12.500 | 0,15773 € | 1.971,62 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |