
T491C106K016AT | |
|---|---|
DigiKey Part Number | 399-3732-2-ND - Tape & Reel (TR) 399-3732-1-ND - Cut Tape (CT) 399-3732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106K016AT |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39500 € | 3,95 € |
| 50 | 0,30200 € | 15,10 € |
| 100 | 0,27330 € | 27,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21626 € | 108,13 € |
| 1.000 | 0,20189 € | 201,89 € |
| 1.500 | 0,19469 € | 292,04 € |
| 2.500 | 0,18671 € | 466,77 € |
| 3.500 | 0,18204 € | 637,14 € |
| 5.000 | 0,17756 € | 887,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

