
T491C105K050AT | |
|---|---|
DigiKey Part Number | 399-3730-2-ND - Tape & Reel (TR) 399-3730-1-ND - Cut Tape (CT) 399-3730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C105K050AT |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C105K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C105K050AH | KEMET | 1.699 | 399-10155-1-ND | 1,08000 € | Direct |
| T491C105M050AT | KEMET | 3.638 | 399-8330-1-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41600 € | 4,16 € |
| 50 | 0,31880 € | 15,94 € |
| 100 | 0,28880 € | 28,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23832 € | 119,16 € |
| 1.000 | 0,22271 € | 222,71 € |
| 1.500 | 0,21489 € | 322,33 € |
| 2.500 | 0,20623 € | 515,58 € |
| 3.500 | 0,20117 € | 704,09 € |
| 5.000 | 0,19630 € | 981,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

