T491B686M006AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,77000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,67575 €
Datasheet
68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B686M006AS

DigiKey Part Number
399-3001-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B686M006AS
Description
CAP TANT 68UF 20% 6.3V 1411
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Obsolete
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B686M006ATKEMET0399-3729-1-ND1,06000 €Direct
293D686X06R3B2TE3Vishay Sprague0718-293D686X06R3B2TE3CT-ND0,77000 €Similar
TPSB686M006H0500KYOCERA AVX0TPSB686M006H0500-ND0,67575 €Similar
Obsolete
This product is no longer manufactured. View Substitutes