
T491B686K010AT | |
|---|---|
DigiKey Part Number | 399-10154-2-ND - Tape & Reel (TR) 399-10154-1-ND - Cut Tape (CT) 399-10154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B686K010AT |
Description | CAP TANT 68UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B686K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78800 € | 7,88 € |
| 50 | 0,62440 € | 31,22 € |
| 100 | 0,57390 € | 57,39 € |
| 500 | 0,48852 € | 244,26 € |
| 1.000 | 0,46211 € | 462,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44037 € | 880,74 € |
| 4.000 | 0,42248 € | 1.689,92 € |
| 6.000 | 0,41351 € | 2.481,06 € |
| 10.000 | 0,40357 € | 4.035,70 € |
| 14.000 | 0,39775 € | 5.568,50 € |
| 20.000 | 0,39216 € | 7.843,20 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

