Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B685K010AT4539 | |
|---|---|
DigiKey Part Number | T491B685K010AT4539-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B685K010AT4539 |
Description | CAP TANT 6.8UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B685K010AT4539 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494T685K010AT | KEMET | 0 | 399-18405-1-ND | 1,42000 € | Direct |
| T491B685K010AH | KEMET | 0 | 399-T491B685K010AHCT-ND | 0,54000 € | Parametric Equivalent |
| T491B685K010AH2478 | KEMET | 0 | T491B685K010AH2478-ND | 0,22258 € | Parametric Equivalent |
| T491B685K010AN | KEMET | 0 | T491B685K010AN-ND | 0,43896 € | Parametric Equivalent |
| T491B685K010AT2478 | KEMET | 0 | T491B685K010AT2478-ND | 0,19069 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12569 € | 251,38 € |
| Unit Price without VAT: | 0,12569 € |
|---|---|
| Unit Price with VAT: | 0,14957 € |



