
T491B685K006AT | |
|---|---|
DigiKey Part Number | 399-10151-2-ND - Tape & Reel (TR) 399-10151-1-ND - Cut Tape (CT) 399-10151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B685K006AT |
Description | CAP TANT 6.8UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B685K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22760 € | 11,38 € |
| 100 | 0,20470 € | 20,47 € |
| 500 | 0,16598 € | 82,99 € |
| 1.000 | 0,15401 € | 154,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14418 € | 288,36 € |
| 4.000 | 0,13609 € | 544,36 € |
| 6.000 | 0,13204 € | 792,24 € |
| 10.000 | 0,12755 € | 1.275,50 € |
| 14.000 | 0,12492 € | 1.748,88 € |
| 20.000 | 0,12239 € | 2.447,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

