
T491B475M016AT | |
|---|---|
DigiKey Part Number | 399-3725-2-ND - Tape & Reel (TR) 399-3725-1-ND - Cut Tape (CT) 399-3725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475M016AT |
Description | CAP TANT 4.7UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,18080 € | 9,04 € |
| 100 | 0,16170 € | 16,17 € |
| 500 | 0,12958 € | 64,79 € |
| 1.000 | 0,11967 € | 119,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11151 € | 223,02 € |
| 4.000 | 0,10480 € | 419,20 € |
| 6.000 | 0,10144 € | 608,64 € |
| 10.000 | 0,09772 € | 977,20 € |
| 14.000 | 0,09554 € | 1.337,56 € |
| 20.000 | 0,09345 € | 1.869,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

