T491B475M016AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 9.040
Unit Price: 0,40000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.191
Unit Price: 0,40000 €
Datasheet
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B475M016AS

DigiKey Part Number
399-1591-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B475M016AS
Description
CAP TANT 4.7UF 20% 16V 1411
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Obsolete
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B475M016ATKEMET9.040399-3725-1-ND0,40000 €Direct
293D475X0016B2TE3Vishay Sprague1.191718-1966-1-ND0,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes