
T491B475K035AT | |
|---|---|
DigiKey Part Number | 399-10431-2-ND - Tape & Reel (TR) 399-10431-1-ND - Cut Tape (CT) 399-10431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K035AT |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61800 € | 6,18 € |
| 50 | 0,48280 € | 24,14 € |
| 100 | 0,44130 € | 44,13 € |
| 500 | 0,37116 € | 185,58 € |
| 1.000 | 0,34946 € | 349,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33160 € | 663,20 € |
| 4.000 | 0,31690 € | 1.267,60 € |
| 6.000 | 0,30953 € | 1.857,18 € |
| 10.000 | 0,30136 € | 3.013,60 € |
| 14.000 | 0,29659 € | 4.152,26 € |
| 20.000 | 0,29199 € | 5.839,80 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

