
T491B475K010AT | |
|---|---|
DigiKey Part Number | 399-3721-2-ND - Tape & Reel (TR) 399-3721-1-ND - Cut Tape (CT) 399-3721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K010AT |
Description | CAP TANT 4.7UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21680 € | 10,84 € |
| 100 | 0,19480 € | 19,48 € |
| 500 | 0,15766 € | 78,83 € |
| 1.000 | 0,14620 € | 146,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13677 € | 273,54 € |
| 4.000 | 0,12901 € | 516,04 € |
| 6.000 | 0,12512 € | 750,72 € |
| 10.000 | 0,12081 € | 1.208,10 € |
| 14.000 | 0,11829 € | 1.656,06 € |
| 20.000 | 0,11587 € | 2.317,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

