
T491B474K035AT | |
|---|---|
DigiKey Part Number | 399-9726-2-ND - Tape & Reel (TR) 399-9726-1-ND - Cut Tape (CT) 399-9726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B474K035AT |
Description | CAP TANT 0.47UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B474K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B474M035AT | KEMET | 3.565 | 399-10148-1-ND | 0,51000 € | Similar |
| T495B474K035ATE2K2 | KEMET | 5.354 | 399-4974-1-ND | 1,16000 € | Similar |
| 293D474X9035B2TE3 | Vishay Sprague | 6.000 | 718-293D474X9035B2TE3CT-ND | 0,52000 € | Direct |
| TAJB474K035RNJ | KYOCERA AVX | 715 | 478-2373-1-ND | 0,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,23160 € | 11,58 € |
| 100 | 0,20840 € | 20,84 € |
| 500 | 0,16922 € | 84,61 € |
| 1.000 | 0,15712 € | 157,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14718 € | 294,36 € |
| 4.000 | 0,13899 € | 555,96 € |
| 6.000 | 0,13489 € | 809,34 € |
| 10.000 | 0,13034 € | 1.303,40 € |
| 14.000 | 0,12769 € | 1.787,66 € |
| 20.000 | 0,12513 € | 2.502,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

