T491B336M016ZTPV18 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 11.371
Unit Price: 1,05000 €
Datasheet
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B336M016ZTPV18

DigiKey Part Number
T491B336M016ZTPV18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B336M016ZTPV18
Description
CAP TANT 33UF 20% 16V 1411
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Rated
16 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B336M016ATKEMET11.371399-10147-1-ND1,05000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes