33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B336M016AT

DigiKey Part Number
399-10147-2-ND - Tape & Reel (TR)
399-10147-1-ND - Cut Tape (CT)
399-10147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B336M016AT
Description
CAP TANT 33UF 20% 16V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B336M016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,68200 €6,82 €
500,53620 €26,81 €
1000,49130 €49,13 €
5000,41540 €207,70 €
1.0000,39192 €391,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37260 €745,20 €
4.0000,35669 €1.426,76 €
6.0000,34871 €2.092,26 €
10.0000,33988 €3.398,80 €
14.0000,33471 €4.685,94 €
20.0000,32974 €6.594,80 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €