
T491B336K006AT | |
|---|---|
DigiKey Part Number | 399-8319-2-ND - Tape & Reel (TR) 399-8319-1-ND - Cut Tape (CT) 399-8319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B336K006AT |
Description | CAP TANT 33UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B336K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25620 € | 12,81 € |
| 100 | 0,23100 € | 23,10 € |
| 500 | 0,18860 € | 94,30 € |
| 1.000 | 0,17548 € | 175,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16469 € | 329,38 € |
| 4.000 | 0,15581 € | 623,24 € |
| 6.000 | 0,15136 € | 908,16 € |
| 10.000 | 0,14643 € | 1.464,30 € |
| 14.000 | 0,14355 € | 2.009,70 € |
| 20.000 | 0,14077 € | 2.815,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

