T491B335M035AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1.088
Unit Price: 0,70000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,28484 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,25877 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,25877 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,23635 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,23635 €
Datasheet
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B335M035AS

DigiKey Part Number
399-3100-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B335M035AS
Description
CAP TANT 3.3UF 20% 35V 1411
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes