
T491B335K025AT | |
|---|---|
DigiKey Part Number | 399-9724-2-ND - Tape & Reel (TR) 399-9724-1-ND - Cut Tape (CT) 399-9724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B335K025AT |
Description | CAP TANT 3.3UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B335K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26640 € | 13,32 € |
| 100 | 0,24040 € | 24,04 € |
| 500 | 0,19664 € | 98,32 € |
| 1.000 | 0,18310 € | 183,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17197 € | 343,94 € |
| 4.000 | 0,16281 € | 651,24 € |
| 6.000 | 0,15822 € | 949,32 € |
| 10.000 | 0,15313 € | 1.531,30 € |
| 14.000 | 0,15016 € | 2.102,24 € |
| 20.000 | 0,14730 € | 2.946,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

