
T491B335K020AT | |
|---|---|
DigiKey Part Number | 399-8316-2-ND - Tape & Reel (TR) 399-8316-1-ND - Cut Tape (CT) 399-8316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B335K020AT |
Description | CAP TANT 3.3UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B335K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19460 € | 9,73 € |
| 100 | 0,17450 € | 17,45 € |
| 500 | 0,14048 € | 70,24 € |
| 1.000 | 0,12997 € | 129,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11935 € | 238,70 € |
| 4.000 | 0,11232 € | 449,28 € |
| 6.000 | 0,10880 € | 652,80 € |
| 10.000 | 0,10490 € | 1.049,00 € |
| 14.000 | 0,10262 € | 1.436,68 € |
| 20.000 | 0,10043 € | 2.008,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

