
T491B334M050AT | |
|---|---|
DigiKey Part Number | 399-3718-2-ND - Tape & Reel (TR) 399-3718-1-ND - Cut Tape (CT) 399-3718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B334M050AT |
Description | CAP TANT 0.33UF 20% 50V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B334M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,26400 € | 13,20 € |
| 100 | 0,23820 € | 23,82 € |
| 500 | 0,19460 € | 97,30 € |
| 1.000 | 0,18112 € | 181,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17004 € | 340,08 € |
| 4.000 | 0,16092 € | 643,68 € |
| 6.000 | 0,15635 € | 938,10 € |
| 10.000 | 0,15129 € | 1.512,90 € |
| 14.000 | 0,14833 € | 2.076,62 € |
| 20.000 | 0,14548 € | 2.909,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

