
T491B334K050AT | |
|---|---|
DigiKey Part Number | 399-8315-2-ND - Tape & Reel (TR) 399-8315-1-ND - Cut Tape (CT) 399-8315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B334K050AT |
Description | CAP TANT 0.33UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B334K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,26080 € | 13,04 € |
| 100 | 0,23530 € | 23,53 € |
| 500 | 0,19218 € | 96,09 € |
| 1.000 | 0,17887 € | 178,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16793 € | 335,86 € |
| 4.000 | 0,15892 € | 635,68 € |
| 6.000 | 0,15441 € | 926,46 € |
| 10.000 | 0,14941 € | 1.494,10 € |
| 14.000 | 0,14649 € | 2.050,86 € |
| 20.000 | 0,14367 € | 2.873,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

