
T491B227M004AT | |
|---|---|
DigiKey Part Number | 399-4625-2-ND - Tape & Reel (TR) 399-4625-1-ND - Cut Tape (CT) 399-4625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B227M004AT |
Description | CAP TANT 220UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491B227M004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494B227M004AT | KEMET | 1.735 | 399-4631-1-ND | 1,16000 € | Similar |
| 293D227X0004B2TE3 | Vishay Sprague | 2.000 | 718-293D227X0004B2TE3CT-ND | 0,93000 € | Direct |
| TAJB227M004RNJ | KYOCERA AVX | 5.362 | 478-8889-1-ND | 0,85000 € | Direct |
| TR3B227M004C0700 | Vishay Sprague | 1.378 | 718-1454-1-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,53620 € | 26,81 € |
| 100 | 0,49130 € | 49,13 € |
| 500 | 0,41540 € | 207,70 € |
| 1.000 | 0,39192 € | 391,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37260 € | 745,20 € |
| 4.000 | 0,35669 € | 1.426,76 € |
| 6.000 | 0,34871 € | 2.092,26 € |
| 10.000 | 0,33988 € | 3.398,80 € |
| 14.000 | 0,33471 € | 4.685,94 € |
| 20.000 | 0,32974 € | 6.594,80 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

