
T491B227M004AT | |
|---|---|
DigiKey Part Number | 399-4625-2-ND - Tape & Reel (TR) 399-4625-1-ND - Cut Tape (CT) 399-4625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B227M004AT |
Description | CAP TANT 220UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491B227M004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69000 € | 6,90 € |
| 50 | 0,54300 € | 27,15 € |
| 100 | 0,49750 € | 49,75 € |
| 500 | 0,42062 € | 210,31 € |
| 1.000 | 0,39686 € | 396,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37729 € | 754,58 € |
| 4.000 | 0,36118 € | 1.444,72 € |
| 6.000 | 0,35311 € | 2.118,66 € |
| 10.000 | 0,34416 € | 3.441,60 € |
| 14.000 | 0,33893 € | 4.745,02 € |
| 20.000 | 0,33389 € | 6.677,80 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

