
T491B226K006AT | |
---|---|
DigiKey Part Number | 399-3716-2-ND - Tape & Reel (TR) 399-3716-1-ND - Cut Tape (CT) 399-3716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B226K006AT |
Description | CAP TANT 22UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B226K006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,28500 € | 2,85 € |
50 | 0,21460 € | 10,73 € |
100 | 0,19280 € | 19,28 € |
500 | 0,15626 € | 78,13 € |
1.000 | 0,14496 € | 144,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,13566 € | 271,32 € |
4.000 | 0,12801 € | 512,04 € |
6.000 | 0,12418 € | 745,08 € |
10.000 | 0,11993 € | 1.199,30 € |
14.000 | 0,11744 € | 1.644,16 € |
20.000 | 0,11506 € | 2.301,20 € |
24.000 | 0,11392 € | 2.734,08 € |
48.000 | 0,11011 € | 5.285,28 € |
50.000 | 0,10991 € | 5.495,50 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |