Direct
Direct
Similar

T491B225M010AT | |
|---|---|
DigiKey Part Number | T491B225M010AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B225M010AT |
Description | CAP TANT 2.2UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D225X0010B2TE3 | Vishay Sprague | 0 | 293D225X0010B2TE3-ND | 0,14191 € | Direct |
| 293D225X0010B2WE3 | Vishay Sprague | 0 | 718-293D225X0010B2WE3TR-ND | 0,15091 € | Direct |
| TMCSB1D225MTRF | Vishay Sprague | 4.231 | 718-2526-1-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09627 € | 192,54 € |
| Unit Price without VAT: | 0,09627 € |
|---|---|
| Unit Price with VAT: | 0,11456 € |




