
T491B225K025AT | |
|---|---|
DigiKey Part Number | 399-3715-2-ND - Tape & Reel (TR) 399-3715-1-ND - Cut Tape (CT) 399-3715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B225K025AT |
Description | CAP TANT 2.2UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T499B225K025ATE4K5 | KEMET | 225 | 399-5057-1-ND | 0,79000 € | Upgrade |
| T494B225K025AT | KEMET | 3.603 | 399-8449-1-ND | 0,90000 € | Similar |
| 293D225X9025B2TE3 | Vishay Sprague | 2.085 | 718-1135-1-ND | 0,42000 € | Direct |
| TAJB225K025RNJ | KYOCERA AVX | 9.589 | 478-3881-1-ND | 0,40000 € | Direct |
| 593D225X9025B2TE3 | Vishay Sprague | 4.177 | 718-593D225X9025B2TE3CT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38300 € | 3,83 € |
| 50 | 0,29220 € | 14,61 € |
| 100 | 0,26430 € | 26,43 € |
| 500 | 0,21714 € | 108,57 € |
| 1.000 | 0,20258 € | 202,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19059 € | 381,18 € |
| 4.000 | 0,18073 € | 722,92 € |
| 6.000 | 0,17578 € | 1.054,68 € |
| 10.000 | 0,17030 € | 1.703,00 € |
| 14.000 | 0,16710 € | 2.339,40 € |
| 20.000 | 0,16402 € | 3.280,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

