
T491B224K050AT | |
|---|---|
DigiKey Part Number | 399-8304-2-ND - Tape & Reel (TR) 399-8304-1-ND - Cut Tape (CT) 399-8304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B224K050AT |
Description | CAP TANT 0.22UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 14Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B224K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 14Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,35580 € | 17,79 € |
| 100 | 0,32310 € | 32,31 € |
| 500 | 0,26804 € | 134,02 € |
| 1.000 | 0,25101 € | 251,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23700 € | 474,00 € |
| 4.000 | 0,22546 € | 901,84 € |
| 6.000 | 0,21968 € | 1.318,08 € |
| 10.000 | 0,21327 € | 2.132,70 € |
| 14.000 | 0,20953 € | 2.933,42 € |
| 20.000 | 0,20593 € | 4.118,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

