
T491B157M006AT | |
|---|---|
DigiKey Part Number | 399-10442-2-ND - Tape & Reel (TR) 399-10442-1-ND - Cut Tape (CT) 399-10442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B157M006AT |
Description | CAP TANT 150UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B157M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71700 € | 7,17 € |
| 50 | 0,56600 € | 28,30 € |
| 100 | 0,51950 € | 51,95 € |
| 500 | 0,44076 € | 220,38 € |
| 1.000 | 0,41641 € | 416,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39636 € | 792,72 € |
| 4.000 | 0,37985 € | 1.519,40 € |
| 6.000 | 0,37158 € | 2.229,48 € |
| 10.000 | 0,36242 € | 3.624,20 € |
| 14.000 | 0,35706 € | 4.998,84 € |
| 20.000 | 0,35190 € | 7.038,00 € |
| 24.000 | 0,34946 € | 8.387,04 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

