
T491B156M025AT | |
|---|---|
DigiKey Part Number | 399-18039-2-ND - Tape & Reel (TR) 399-18039-1-ND - Cut Tape (CT) 399-18039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B156M025AT |
Description | CAP TANT 15UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B156M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57100 € | 5,71 € |
| 50 | 0,44540 € | 22,27 € |
| 100 | 0,40650 € | 40,65 € |
| 500 | 0,34078 € | 170,39 € |
| 1.000 | 0,32045 € | 320,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30373 € | 607,46 € |
| 4.000 | 0,28996 € | 1.159,84 € |
| 6.000 | 0,28306 € | 1.698,36 € |
| 10.000 | 0,27542 € | 2.754,20 € |
| 14.000 | 0,27095 € | 3.793,30 € |
| 20.000 | 0,26665 € | 5.333,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

