
T491B156M016AT | |
|---|---|
DigiKey Part Number | 399-10143-2-ND - Tape & Reel (TR) 399-10143-1-ND - Cut Tape (CT) 399-10143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B156M016AT |
Description | CAP TANT 15UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B156M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38100 € | 3,81 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,26300 € | 26,30 € |
| 500 | 0,21598 € | 107,99 € |
| 1.000 | 0,20147 € | 201,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18953 € | 379,06 € |
| 4.000 | 0,17970 € | 718,80 € |
| 6.000 | 0,17478 € | 1.048,68 € |
| 10.000 | 0,16932 € | 1.693,20 € |
| 14.000 | 0,16613 € | 2.325,82 € |
| 20.000 | 0,16306 € | 3.261,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

