Direct
Direct

T491B156M004AT | |
|---|---|
DigiKey Part Number | T491B156M004AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B156M004AT |
Description | CAP TANT 15UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B156M004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D156X0004B2TE3 | Vishay Sprague | 0 | 293D156X0004B2TE3-ND | 0,14616 € | Direct |
| 293D156X0004B2WE3 | Vishay Sprague | 0 | 718-293D156X0004B2WE3TR-ND | 0,12249 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11074 € | 221,48 € |
| Unit Price without VAT: | 0,11074 € |
|---|---|
| Unit Price with VAT: | 0,13178 € |



