Direct
Similar
Similar

T491B156K010AS | |
|---|---|
DigiKey Part Number | 399-1570-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B156K010AS |
Description | CAP TANT 15UF 10% 10V 1411 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B156K010AS Models |
Category | ESR (Equivalent Series Resistance) 2.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B156K010AT | KEMET | 2.294 | 399-3712-1-ND | 0,59000 € | Direct |
| 293D156X9010B2TE3 | Vishay Sprague | 81 | 718-293D156X9010B2TE3CT-ND | 0,42000 € | Similar |
| TPSB156K010H0600 | KYOCERA AVX | 0 | TPSB156K010H0600-ND | 0,68171 € | Similar |




