
T491B155M025AT | |
|---|---|
DigiKey Part Number | 399-10140-2-ND - Tape & Reel (TR) 399-10140-1-ND - Cut Tape (CT) 399-10140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B155M025AT |
Description | CAP TANT 1.5UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B155M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23460 € | 11,73 € |
| 100 | 0,21120 € | 21,12 € |
| 500 | 0,17150 € | 85,75 € |
| 1.000 | 0,15925 € | 159,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14917 € | 298,34 € |
| 4.000 | 0,14087 € | 563,48 € |
| 6.000 | 0,13672 € | 820,32 € |
| 10.000 | 0,13211 € | 1.321,10 € |
| 14.000 | 0,12942 € | 1.811,88 € |
| 20.000 | 0,12683 € | 2.536,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

