
T491B155M025AT | |
|---|---|
DigiKey Part Number | 399-10140-2-ND - Tape & Reel (TR) 399-10140-1-ND - Cut Tape (CT) 399-10140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B155M025AT |
Description | CAP TANT 1.5UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B155M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,23160 € | 11,58 € |
| 100 | 0,20860 € | 20,86 € |
| 500 | 0,16936 € | 84,68 € |
| 1.000 | 0,15727 € | 157,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14731 € | 294,62 € |
| 4.000 | 0,13912 € | 556,48 € |
| 6.000 | 0,13502 € | 810,12 € |
| 10.000 | 0,13047 € | 1.304,70 € |
| 14.000 | 0,12781 € | 1.789,34 € |
| 20.000 | 0,12525 € | 2.505,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

