
T491B107K006AT | |
|---|---|
DigiKey Part Number | 399-8301-2-ND - Tape & Reel (TR) 399-8301-1-ND - Cut Tape (CT) 399-8301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B107K006AT |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B107K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,38000 € | 19,00 € |
| 100 | 0,34570 € | 34,57 € |
| 500 | 0,28760 € | 143,80 € |
| 1.000 | 0,26966 € | 269,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21621 € | 432,42 € |
| 4.000 | 0,20541 € | 821,64 € |
| 6.000 | 0,19999 € | 1.199,94 € |
| 10.000 | 0,19400 € | 1.940,00 € |
| 14.000 | 0,19049 € | 2.666,86 € |
| 20.000 | 0,18711 € | 3.742,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

