Similar
Similar

T491B107K004AT | |
|---|---|
DigiKey Part Number | 399-10139-2-ND - Tape & Reel (TR) 399-10139-1-ND - Cut Tape (CT) 399-10139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B107K004AT |
Description | CAP TANT 100UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491B107K004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B107M004AT | KEMET | 10.445 | 399-3709-1-ND | 1,05000 € | Similar |
| 293D107X9004B2TE3 | Vishay Sprague | 1.880 | 718-293D107X9004B2TE3CT-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35827 € | 716,54 € |
| Unit Price without VAT: | 0,35827 € |
|---|---|
| Unit Price with VAT: | 0,42634 € |



