10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106M020AT

DigiKey Part Number
399-8300-2-ND - Tape & Reel (TR)
399-8300-1-ND - Cut Tape (CT)
399-8300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B106M020AT
Description
CAP TANT 10UF 20% 20V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106M020AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33800 €3,38 €
500,25620 €12,81 €
1000,23100 €23,10 €
5000,18860 €94,30 €
1.0000,17548 €175,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16469 €329,38 €
4.0000,15581 €623,24 €
6.0000,15136 €908,16 €
10.0000,14643 €1.464,30 €
14.0000,14355 €2.009,70 €
20.0000,14077 €2.815,40 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €