
T491B106K006AT | |
|---|---|
DigiKey Part Number | 399-3704-2-ND - Tape & Reel (TR) 399-3704-1-ND - Cut Tape (CT) 399-3704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106K006AT |
Description | CAP TANT 10UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33100 € | 3,31 € |
| 50 | 0,25120 € | 12,56 € |
| 100 | 0,22650 € | 22,65 € |
| 500 | 0,18470 € | 92,35 € |
| 1.000 | 0,17179 € | 171,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16117 € | 322,34 € |
| 4.000 | 0,15243 € | 609,72 € |
| 6.000 | 0,14805 € | 888,30 € |
| 10.000 | 0,14320 € | 1.432,00 € |
| 14.000 | 0,14036 € | 1.965,04 € |
| 20.000 | 0,13763 € | 2.752,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

