
T491B106K006AT | |
|---|---|
DigiKey Part Number | 399-3704-2-ND - Tape & Reel (TR) 399-3704-1-ND - Cut Tape (CT) 399-3704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106K006AT |
Description | CAP TANT 10UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,21720 € | 10,86 € |
| 100 | 0,19510 € | 19,51 € |
| 500 | 0,15796 € | 78,98 € |
| 1.000 | 0,14649 € | 146,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13704 € | 274,08 € |
| 4.000 | 0,12927 € | 517,08 € |
| 6.000 | 0,12538 € | 752,28 € |
| 10.000 | 0,12106 € | 1.210,60 € |
| 14.000 | 0,11854 € | 1.659,56 € |
| 20.000 | 0,11611 € | 2.322,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

