
T491B105M025AT | |
|---|---|
DigiKey Part Number | 399-8296-2-ND - Tape & Reel (TR) 399-8296-1-ND - Cut Tape (CT) 399-8296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B105M025AT |
Description | CAP TANT 1UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,23000 € | 11,50 € |
| 100 | 0,20680 € | 20,68 € |
| 500 | 0,16782 € | 83,91 € |
| 1.000 | 0,15576 € | 155,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14585 € | 291,70 € |
| 4.000 | 0,13768 € | 550,72 € |
| 6.000 | 0,13360 € | 801,60 € |
| 10.000 | 0,12907 € | 1.290,70 € |
| 14.000 | 0,12642 € | 1.769,88 € |
| 20.000 | 0,12387 € | 2.477,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

