T491B105K035ZTPB01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 4.320
Unit Price: 0,47000 €
Datasheet
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B105K035ZTPB01

DigiKey Part Number
T491B105K035ZTPB01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B105K035ZTPB01
Description
CAP TANT 1UF 10% 35V 1411
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B105K035ZTPB01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±10%
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Rated
35 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B105K035AT7280KEMET4.320399-T491B105K035AT7280CT-ND0,47000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes