
T491A685M016AT | |
|---|---|
DigiKey Part Number | 399-10135-2-ND - Tape & Reel (TR) 399-10135-1-ND - Cut Tape (CT) 399-10135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A685M016AT |
Description | CAP TANT 6.8UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A685M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A685M006AT | KEMET | 1.854 | 399-10133-1-ND | 10,71000 € | Similar |
| T491A685M020AT | KEMET | 3.752 | 399-4628-1-ND | 10,50000 € | Similar |
| TAJA685M016RNJ | KYOCERA AVX | 1.800 | 478-TAJA685M016RNJCT-ND | 12,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16680 € | 8,34 € |
| 100 | 0,14900 € | 14,90 € |
| 500 | 0,11896 € | 59,48 € |
| 1.000 | 0,10971 € | 109,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10210 € | 204,20 € |
| 4.000 | 0,09583 € | 383,32 € |
| 6.000 | 0,09269 € | 556,14 € |
| 10.000 | 0,08921 € | 892,10 € |
| 14.000 | 0,08718 € | 1.220,52 € |
| 20.000 | 0,08522 € | 1.704,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

