
T491A685M006AT | |
|---|---|
DigiKey Part Number | 399-10133-2-ND - Tape & Reel (TR) 399-10133-1-ND - Cut Tape (CT) 399-10133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A685M006AT |
Description | CAP TANT 6.8UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A685M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,19760 € | 9,88 € |
| 100 | 0,17720 € | 17,72 € |
| 500 | 0,14276 € | 71,38 € |
| 1.000 | 0,13213 € | 132,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12338 € | 246,76 € |
| 4.000 | 0,11618 € | 464,72 € |
| 6.000 | 0,11257 € | 675,42 € |
| 10.000 | 0,10858 € | 1.085,80 € |
| 14.000 | 0,10624 € | 1.487,36 € |
| 20.000 | 0,10399 € | 2.079,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

