
T491A476M004AT | |
|---|---|
DigiKey Part Number | 399-9947-2-ND - Tape & Reel (TR) 399-9947-1-ND - Cut Tape (CT) 399-9947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A476M004AT |
Description | CAP TANT 47UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A476M004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31540 € | 15,77 € |
| 100 | 0,28570 € | 28,57 € |
| 500 | 0,23556 € | 117,78 € |
| 1.000 | 0,22008 € | 220,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20734 € | 414,68 € |
| 4.000 | 0,19686 € | 787,44 € |
| 6.000 | 0,19161 € | 1.149,66 € |
| 10.000 | 0,18579 € | 1.857,90 € |
| 14.000 | 0,18239 € | 2.553,46 € |
| 20.000 | 0,17911 € | 3.582,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

