
T491A475M016AT | |
|---|---|
DigiKey Part Number | 399-3699-2-ND - Tape & Reel (TR) 399-3699-1-ND - Cut Tape (CT) 399-3699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475M016AT |
Description | CAP TANT 4.7UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16990 € | 16,99 € |
| 500 | 0,13656 € | 68,28 € |
| 1.000 | 0,12628 € | 126,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11782 € | 235,64 € |
| 4.000 | 0,11085 € | 443,40 € |
| 6.000 | 0,10737 € | 644,22 € |
| 10.000 | 0,10350 € | 1.035,00 € |
| 14.000 | 0,10125 € | 1.417,50 € |
| 20.000 | 0,09907 € | 1.981,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

