
T491A475K010AT | |
|---|---|
DigiKey Part Number | 399-3696-2-ND - Tape & Reel (TR) 399-3696-1-ND - Cut Tape (CT) 399-3696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K010AT |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494A475K010AT | KEMET | 5.774 | 399-8438-1-ND | 0,67000 € | Similar |
| T495A475K010ATE1K3 | KEMET | 5.180 | 399-8488-1-ND | 1,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19690 € | 19,69 € |
| 500 | 0,15950 € | 79,75 € |
| 1.000 | 0,14793 € | 147,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13842 € | 276,84 € |
| 4.000 | 0,13059 € | 522,36 € |
| 6.000 | 0,12667 € | 760,02 € |
| 10.000 | 0,12232 € | 1.223,20 € |
| 14.000 | 0,11978 € | 1.676,92 € |
| 20.000 | 0,11734 € | 2.346,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

