T491A475K010AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 40.885
Unit Price: 0,42000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,20617 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,20617 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,22806 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,22806 €
Datasheet

Similar


Vishay Sprague
In Stock: 3.901
Unit Price: 0,33000 €
Datasheet

Similar


Vishay Sprague
In Stock: 7.726
Unit Price: 0,33000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,63279 €
Datasheet
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475K010AS

DigiKey Part Number
399-1561-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A475K010AS
Description
CAP TANT 4.7UF 10% 10V 1206
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A475K010AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes