T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A474K025AT

DigiKey Part Number
399-3695-2-ND - Tape & Reel (TR)
399-3695-1-ND - Cut Tape (CT)
399-3695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A474K025AT
Description
CAP TANT 0.47UF 10% 25V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A474K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
14Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22300 €2,23 €
500,16540 €8,27 €
1000,14780 €14,78 €
5000,11812 €59,06 €
1.0000,10896 €108,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10142 €202,84 €
4.0000,09522 €380,88 €
6.0000,09212 €552,72 €
10.0000,08868 €886,80 €
14.0000,08667 €1.213,38 €
20.0000,08473 €1.694,60 €
24.0000,08382 €2.011,68 €
48.0000,08073 €3.875,04 €
50.0000,08056 €4.028,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €